RS Better World
PowerLED 24V Warm White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-927
- Mfr. Part No.:
- C0-2-160-20
- Brand:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-927
- Mfr. Part No.:
- C0-2-160-20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Warm White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 8.2W | |
| Typical Luminous Flux lm/m | 1300lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Warm White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 8.2W | ||
Typical Luminous Flux lm/m 1300lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape series consists of professional-grade, flexible lighting solutions designed for high-density illumination with 160 LEDs per meter. These 24Vdc tapes provide a 3000K warm white output.
High density configuration with 160 LEDs per meter for smooth and uniform light distribution
Energy efficient performance consuming 8.2W per meter with a high efficacy of 145 lm to W
Related links
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
