RS Better World
PowerLED 24V White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-919
- Mfr. Part No.:
- C0-2-80-20
- Brand:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
£40.20
(exc. VAT)
£48.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | £40.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 870-919
- Mfr. Part No.:
- C0-2-80-20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 8 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 4W | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 8 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The PowerLED LED Flexible Tape from the +FLEX 80 series designed for high-efficiency architectural and accent lighting. This 24Vdc strip delivers a consistent 3000K warm white light, utilizing a density of 80 LEDs per meter to ensure smooth illumination across various indoor applications
High energy efficiency achieving 162 lumens to Watt with a total output of 650 lumens per meter
Durable IP20 rated construction suitable for protected indoor environments
Related links
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5000 mm Length
- PowerLED 24V Warm White LED Strip Light 5000 mm Length
- PowerLED 24V Neutral White LED Strip Light 5000 mm Length
