RS Better World

PowerLED 24V White LED Strip Light, 2700K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£40.20

(exc. VAT)

£48.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£40.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
870-918
Mfr. Part No.:
B7-2-80-20
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

80

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

4W

Flexible/Rigid

Flexible

LED Pitch

12.5mm

Series

FLEX 80

Standards/Approvals

RoHS

Better World Verification

EU Energy Efficiency Label C, UK Energy Efficiency Label C

Better World Product

Yes

COO (Country of Origin):
CN
The PowerLED Rev2+ Flex Rgbw is a high-performance architectural lighting solution designed for vibrant color-changing applications and functional white illumination. This flexible strip utilizes Advanced four-in-one LED technology.

Input voltage of 24V DC

High density of 80 lads per meter

Operating temperature range from -20 to +45 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy