PowerLED 24V Warm White LED Strip Light, 2700K Colour Temp, 5 m Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-940
Mfr. Part No.:
B7-2-80-20-95
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip Light

LED Colour

Warm White

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

80

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

4W

Typical Luminous Flux lm/m

567lm/m

Flexible/Rigid

Flexible

LED Pitch

12.5mm

Series

FLEX 80

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED Flex-Tape 80 High CRI provides exceptional colour accuracy for premium indoor applications. Designed with a focus on Visual quality, this efficient strip uses high colour rendering to ensure that fabrics, textures, and finishes appear vibrant and true to life.

Sustainable recyclable cardboard reels

Industrial grade adhesive backing

Operating range -20°C to +45°C

Three year manufacturer warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy