PowerLED 24V Blue, Green, Red, White LED Strip Light, 2700K Colour Temp, 5 m Length
- RS Stock No.:
- 870-946
- Mfr. Part No.:
- RGB27K-24-120-20
- Brand:
- PowerLED
Subtotal (1 reel of 1 metre)*
£115.22
(exc. VAT)
£138.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | £115.22 |
*price indicative
- RS Stock No.:
- 870-946
- Mfr. Part No.:
- RGB27K-24-120-20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 590lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.33mm | |
| Series | RGB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 590lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.33mm | ||
Series RGB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Strip offers a premium 24V DC lighting solution utilising Advanced 4-in-1 chip technology. Perfect for indoor ambient or task applications, it provides seamless transitions between vibrant colours and warm 2700K tones.
RGB Plus 2700K warm white output
High density 120 LEDs per metre
Efficient 14.4W per metre consumption
Convenient 50mm to 100mm cutting points
Durable 12 millimetre wide profile
Related links
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 48V Blue Red 2700K Colour Temp, 15 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 2500K Colour Temp, 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
