PowerLED 24V Blue, Green, Red, White LED Strip Light, 4000K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£115.22

(exc. VAT)

£138.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£115.22

*price indicative

RS Stock No.:
870-948
Mfr. Part No.:
RGB40K-24-120-20
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

Blue, Green, Red, White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

120

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

14.4W

Typical Luminous Flux lm/m

590lm/m

Flexible/Rigid

Flexible

LED Pitch

8.33mm

Series

RGB

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED Flex-Tape provides a versatile lighting solution with its Advanced 4-in-1 chip technology. This high-efficacy strip integrates seamless colour mixing with dedicated white light to suit various architectural or commercial requirements.

Integrated RGB and single colour white chips

Sustainable recyclable cardboard reels

50,000 hours rated working life

Industrial grade adhesive backing

Operating range -20ºC to +40ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy