PowerLED 48V Blue, Green, Red, White LED Strip Light, 4000K Colour Temp, 15 m Length
- RS Stock No.:
- 871-018
- Mfr. Part No.:
- RGB40K-48-100-20
- Brand:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-018
- Mfr. Part No.:
- RGB40K-48-100-20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 15m | |
| Strip Width | 12mm | |
| Voltage | 48V | |
| Number of LEDs Per Metre | 200 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 19.2W | |
| Typical Luminous Flux lm/m | 850lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 15m | ||
Strip Width 12mm | ||
Voltage 48V | ||
Number of LEDs Per Metre 200 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 19.2W | ||
Typical Luminous Flux lm/m 850lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible Tape designed for high-performance architectural and commercial lighting. This specialized strip delivers a versatile combination of vibrant RGB color-changing capabilities along with a dedicated 4000K NEUTRAL white channel for high-quality ambient illumination.
Advanced 48Vdc constant voltage operation allowing for extended run lengths with minimal voltage drop
Durable IP20 rated construction designed for efficient performance in dry indoor environments
Related links
- PowerLED 48V Blue Red 4000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 6000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 3000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 2700K Colour Temp, 15 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 20 m Length
- PowerLED 24V Neutral White LED Strip Light 5 m Length
