PowerLED 24V White LED Strip Light, 4000K Colour Temp, 20 m Length

Subtotal (1 reel of 1 metre)*

£264.44

(exc. VAT)

£317.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£264.44

*price indicative

RS Stock No.:
870-995
Mfr. Part No.:
D0-DOB-24-508-20-20M
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

White

Product Type

LED Strip Light

Strip Length

20m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

508

Colour Temperature

4000K

IP Rating

IP20

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

Series

DOB

COO (Country of Origin):
CN
The PowerLED Flex-Tape offers a versatile 24V DC solution for indoor ambient lighting applications.

Standard IP20 indoor protection

Flexible PCB for versatile mounting

Consistent voltage across the run

Low profile design for discreet installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy