PowerLED 48V Blue, Green, Red, White LED Strip Light, 2700K Colour Temp, 15 m Length

Subtotal (1 reel of 1 metre)*

£208.93

(exc. VAT)

£250.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£208.93

*price indicative

RS Stock No.:
871-016
Mfr. Part No.:
RGB27K-48-100-20
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

Blue, Green, Red, White

Product Type

LED Strip Light

Strip Length

15m

Strip Width

12mm

Voltage

48V

Number of LEDs Per Metre

200

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

19.2W

Typical Luminous Flux lm/m

850lm/m

Flexible/Rigid

Flexible

LED Pitch

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED Flexible Tape designed for high-performance architectural and commercial lighting installations. This specialized strip delivers a versatile combination of vibrant RGB color-changing capabilities along with a dedicated 2700K extra warm white channel for high-quality ambient lighting.

Advanced 48V constant voltage operation allowing for extended run lengths with minimal voltage drop

Superior color rendering with a CRI of over 90 for the dedicated white LED chips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy