PowerLED 48V Blue, Green, Red, White LED Strip Light, 6000K Colour Temp, 15 m Length
- RS Stock No.:
- 871-019
- Mfr. Part No.:
- RGB60K-48-100-20
- Brand:
- PowerLED
Subtotal (1 reel of 1 metre)*
£208.93
(exc. VAT)
£250.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | £208.93 |
*price indicative
- RS Stock No.:
- 871-019
- Mfr. Part No.:
- RGB60K-48-100-20
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 15m | |
| Strip Width | 12mm | |
| Voltage | 48V | |
| Number of LEDs Per Metre | 200 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Power Per Metre | 19.2W | |
| Typical Luminous Flux lm/m | 850lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Series | RGB | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 15m | ||
Strip Width 12mm | ||
Voltage 48V | ||
Number of LEDs Per Metre 200 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Power Per Metre 19.2W | ||
Typical Luminous Flux lm/m 850lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 10mm | ||
Standards/Approvals RoHS | ||
Series RGB | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible Tape that combines vibrant RGB color-changing capabilities with a dedicated 6000K daylight white output. This high-density strip features 120 LEDs per meter to ensure smooth and uniform light distribution for architectural and commercial applications.
Versatile 4 in 1 LED chips that integrate RGB and 6000K white into a single package
Energy efficient performance with a power consumption of 14.4W per meter
Related links
- PowerLED 48V Blue Red 6000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 4000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 3000K Colour Temp, 15 m Length
- PowerLED 48V Blue Red 2700K Colour Temp, 15 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
