PowerLED 24V Blue, Green, Red, White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-952
- Mfr. Part No.:
- RGB60K-24-120-65
- Brand:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-952
- Mfr. Part No.:
- RGB60K-24-120-65
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 6000K | |
| IP Rating | IP65 | |
| Power Per Metre | 14.4W | |
| Typical Luminous Flux lm/m | 515lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.33mm | |
| Series | RGB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 6000K | ||
IP Rating IP65 | ||
Power Per Metre 14.4W | ||
Typical Luminous Flux lm/m 515lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.33mm | ||
Series RGB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flexible Tape that combines vibrant RGB color-changing capabilities with a dedicated 6000K daylight white output. This high-density strip features 120 LEDs per meter to ensure smooth and uniform light distribution for architectural and commercial applications.
Versatile 4 in 1 LED chips that integrate RGB and 6000K white into a single package
Energy efficient performance with a power consumption of 14.4W per meter
Related links
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 48V Blue Red 6000K Colour Temp, 15 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 2700K Colour Temp, 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 2500K Colour Temp, 5 m Length
