RS Better World

PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length

Image representative of range

Subtotal (1 reel of 1 metre)*

£103.89

(exc. VAT)

£124.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£103.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
870-939
Mfr. Part No.:
F0-2-208-65
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip Light

LED Colour

Cool White

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

208

Colour Temperature

6000K

IP Rating

IP65

Power Per Metre

12.7W

Typical Luminous Flux lm/m

1815lm/m

Flexible/Rigid

Flexible

LED Pitch

4.81mm

Standards/Approvals

RoHS

Series

FLEX 208

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The PowerLED Flexible Tape designed for professional applications requiring a crisp and daylight-balanced 6000K output. These 24Vdc strips utilize a dense configuration of 208 LEDs per meter.

Long operational lifespan of 50000 hours to reduce maintenance frequency

Precise installation flexibility with dedicated cut points every 50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy