PowerLED 24V Blue, Green, Red, White LED Strip Light, 2500K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£170.56

(exc. VAT)

£204.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£170.56

*price indicative

RS Stock No.:
870-965
Mfr. Part No.:
DOB-896-RGBSW-67
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

Blue, Green, Red, White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

14mm

Voltage

24V

Number of LEDs Per Metre

896

Colour Temperature

2500K

IP Rating

IP67

Power Per Metre

16W

Typical Luminous Flux lm/m

620lm/m

Flexible/Rigid

Flexible

LED Pitch

1.12mm

Standards/Approvals

RoHS

Series

DOB

COO (Country of Origin):
CN
The PowerLED 24Vdc Flexible LED Tapes that utilize Diffused On Board technology to provide a completely spot-free and uniform light output. This specialized series combines RGB color-changing capabilities with a dedicated white channel.

Integrated Diffused On Board technology that eliminates visible spotting and the need for diffusers

Versatile ingress protection options including IP20 for dry areas and IP67 for full moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy