PowerLED 24V White LED Strip Light, 6500K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£176.93

(exc. VAT)

£212.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£176.93

*price indicative

RS Stock No.:
870-960
Mfr. Part No.:
DOB-640-TN-67
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

12mm

Voltage

24V

Number of LEDs Per Metre

640

Colour Temperature

6500K

IP Rating

IP20

Power Per Metre

70W

Typical Luminous Flux lm/m

280lm/m

Flexible/Rigid

Flexible

LED Pitch

1.56mm

Series

DOB

COO (Country of Origin):
CN
The PowerLED Tunable White LED flexible tapes that utilize Diffused On Board technology to provide a completely spot-free light output. These tapes allow users to adjust the color temperature from a warm to a cool.

Power consumption of 16W per meter with a typical luminous flux of 720 to 800 lumens

Versatile ingress protection options including IP20 for dry areas and IP67 for moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy