Radium 24V White LED Strip, 3000K Colour Temp, 5 m Length

Image representative of range

Subtotal (1 unit)*

£67.25

(exc. VAT)

£80.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.25

*price indicative

RS Stock No.:
711-453
Mfr. Part No.:
RSTA4295
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

168

Colour Temperature

3000K

IP Rating

IP20

Power Per Metre

10W

Typical Luminous Flux lm/m

910lm/m

Flexible/Rigid

Flexible

LED Pitch

11.9mm

Standards/Approvals

IEC

Series

Easy Connect

COO (Country of Origin):
CN
The Radium LED Strip offers exceptional versatility and energy efficiency, Ideal for enhancing residential or commercial lighting. Designed to provide a warm white light that smoothly adjusts from 1900K to 3000K, this flexible LED strip creates a soothing atmosphere suitable for various environments. With a powerful output of 910 lumens per metre and a remarkable efficiency of 91 lm/W, users can achieve substantial energy savings. The strip is particularly easy to install and features an adhesive back for effortless application, simplifying the process of creating customised lighting solutions.

Dimmable with an appropriate driver for tailored brightness

Fitted with 168 LEDs per metre for consistent, vibrant illumination

IP20 rating which making it suitable for indoor dry locations

Suitable for direct connections with the standard cabling included

Average lifespan of 50,000 hours ensures long-term performance

Wide operating temperature range from -20 °C to +50 °C for varied environments

Light colour adjustment from 1900K to 3000K creates versatile ambience

Slim profile of only 1.5 mm in height allows for discreet installation

Self-adhesive backing simplifies mounting on various surfaces

Complies with energy efficiency standards, labelled G

Low colour stability of ≤ 5 sdcm which ensuring consistent colour quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy