Radium 24V White LED Strip, 4000K Colour Temp, 5 m Length

Image representative of range

Subtotal (1 unit)*

£44.60

(exc. VAT)

£53.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.60

*price indicative

RS Stock No.:
711-450
Mfr. Part No.:
RSTA4285
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

128

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

12W

Typical Luminous Flux lm/m

1668lm/m

Flexible/Rigid

Flexible

LED Pitch

7.8mm

Standards/Approvals

IEC

Series

Easy Connect

COO (Country of Origin):
CN
The Radium LED Strip offers a versatile lighting solution Ideal for both ambient and task lighting applications. This energy-efficient strip, characterised by its brilliant 4000K white light, delivers exceptional luminosity with an output of up to 1668 lumens per metre. Designed to be both dimmable and gradable, it seamlessly integrates into various settings, providing flexible lighting control. With a lifespan of 50,000 hours, this product ensures lasting performance, making it a reliable choice for long-term use in residential and commercial spaces alike.

Dimmable functionality with appropriate drivers allows for personalised lighting levels

High luminous efficacy of 139 lm/W ensures efficient energy use

IP20 rating designates it for indoor use, suitable for dry environments

Self-adhesive backing simplifies installation on various surfaces

Light source features a colour rendering index (CRI) of 90 for enhanced colour accuracy

Individual sections are 62.5mm long, enabling versatile customisation during installation

Temperature operating range of -20°C to +50°C caters to various ambient conditions

Available in a sleek, flexible design that can be easily shaped to fit different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy