Radium 24V White LED Strip, 4000K Colour Temp, 10 m Length

Image representative of range

Subtotal (1 unit)*

£66.53

(exc. VAT)

£79.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.53

*price indicative

RS Stock No.:
711-431
Mfr. Part No.:
RSTA4240
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

LED Colour

White

Product Type

LED Strip

Strip Length

10m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

80

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

4W

Typical Luminous Flux lm/m

520lm/m

Flexible/Rigid

Flexible

LED Pitch

12.5mm

Series

Easy Connect

Standards/Approvals

CE

COO (Country of Origin):
CN
The Radium LED Strip is a versatile lighting solution designed to enhance both aesthetic and functional spaces. With a remarkable luminous output of 520 lumens per metre and an efficacy of 130 lm/W, this strip efficiently delivers bright, white light with a colour temperature of 4000K, Ideal for various applications. Its self-adhesive backing allows for easy installation across diverse surfaces, while the flexible design enables it to adapt gracefully to curves and corners. Boasting a lifespan of up to 50,000 hours, this product ensures long-lasting illumination, making it both a practical and stylish choice for lighting needs. Whether for home, retail, or commercial use, this LED strip promises reliability and vibrant performance.

Gradable and dimmable with an appropriate driver, offering flexible lighting options

Self-adhesive backing simplifies installation on various surfaces

Lightweight design ensures easy handling and installation

IP20 rating indicates suitability for indoor use in dry environments

Features 80 LEDs per metre with a pitch of 12.5 mm for uniform light distribution

Operates on 24V DC for safe and efficient power consumption

Emits light at a wide beam angle of 120°, enhancing the illuminated area

Constructed to withstand operational temperatures ranging from -20°C to +50°C

Compatible with dimmable drivers, facilitating integrated lighting control

Promotes energy efficiency with an energy label of A to G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy