Radium 24V White LED Strip, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 711-444
- Mfr. Part No.:
- RSTA4265
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£37.63
(exc. VAT)
£45.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.63 |
*price indicative
- RS Stock No.:
- 711-444
- Mfr. Part No.:
- RSTA4265
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 1000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | LED STRIP 1000ZP EH | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 1000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series LED STRIP 1000ZP EH | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip offers a flexible and efficient lighting solution designed for versatile applications. This LED strip is capable of delivering a remarkable luminous flux of 1000 lumens per metre, ensuring bright and impactful illumination. With a colour temperature of 4000 K, it emits a natural white light, making it Ideal for both commercial and residential settings. Its self-adhesive backing facilitates straightforward installation on various surfaces, while its durability is backed by an impressive average lifespan of 50,000 hours. Perfect for accent lighting or continuous lines of light, this LED strip enhances aesthetics whilst providing energy-saving benefits.
Energy-efficient operation consumes just 50 W maximum system power
Dimmable with an appropriate driver, offering versatile lighting control
High efficiency ratings of 100 lm/W for excellent luminous output
Easy installation with an auto adhesive backing, no additional fixtures needed
Rated IP20 which making it suitable for indoor use where moisture exposure is minimal
Comprises 480 LEDs per metre for uniform brightness and quality of light
Stable colour rendering with a CRI of 90 for accurate colour presentation
Available in a flexible format to fit myriad applications, including DIY projects
Supports a wide operational temperature range from -20°C to +50°C
Compliant with safety and technical standards which ensuring high-quality performance
Related links
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- PowerLED 24V White LED Strip Light 5000 mm Length
- PowerLED 24V Cool White LED Strip Light 5000 mm Length
