Radium 24V White LED Strip, 2700K Colour Temp, 5 m Length

Image representative of range

Subtotal (1 unit)*

£31.22

(exc. VAT)

£37.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.22

*price indicative

RS Stock No.:
711-430
Mfr. Part No.:
RSTA4235
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

5m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

320

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

5W

Typical Luminous Flux lm/m

455lm/m

Flexible/Rigid

Flexible

LED Pitch

50mm

Standards/Approvals

CE

Series

Easy Connect

COO (Country of Origin):
CN
The Radium LED Strip designed to provide efficient and versatile lighting solutions for various applications. Ideal for decorative purposes or functional illumination, this 5-meter LED strip operates at a low voltage of 24V, ensuring energy efficiency while delivering a luminous output of 455 lumens per metre. With a colour temperature of 2700K, it emits a warm white light that enhances the ambience of any space. Its self-adhesive backing allows for easy installation on multiple surfaces, making it a perfect fit for both residential and commercial settings. With a lifespan of up to 50,000 hours, this LED strip ensures long-term use without the hassle of frequent replacements.

2-pole connection enables stable and efficient operation

Compatible with appropriate drivers for dimming capabilities

High luminous efficacy of 91 lm/W provides bright lighting while conserving energy

Flexible design allows for custom lengths by cutting at designated points

IP20 rating indicates suitability for indoor use

Storage temperature range ensures durability under varied conditions

Dimmable features enhance mood and functionality according to user needs

Adhesive backing simplifies installation on various surfaces which ensuring secure placement

Long product lifespan minimises maintenance and replacement costs

Low heat emission enhances safety and versatility during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy