Radium 24V Blue, Green, Red, Warm White LED Strip, 2700K Colour Temp, 1 m Length
- RS Stock No.:
- 711-455
- Mfr. Part No.:
- RSTA4311
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 711-455
- Mfr. Part No.:
- RSTA4311
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | Blue, Green, Red, Warm White | |
| Strip Length | 1m | |
| Strip Width | 12mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 784 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 71.42mm | |
| Series | Easy Connect | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour Blue, Green, Red, Warm White | ||
Strip Length 1m | ||
Strip Width 12mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 784 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 71.42mm | ||
Series Easy Connect | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile lighting solution designed for creative applications where adjustable colour and bright illumination are essential. This LED strip offers a powerful light output of 500 lumens per metre, with the capability of producing a warm light temperature of 2700K. Ideal for both residential and commercial settings, it features a tape that's easy to install thanks to its self-adhesive backing. With a nominal lifespan of 50,000 hours at 25°C, this product efficiently combines aesthetic appeal with stellar performance, ensuring longevity and minimal maintenance. Its Compact dimensions, with a height of just 2.8mm and a width of 12mm, make it suitable for a variety of installations, giving users the flexibility they need for creative lighting design.
Dimmable with an appropriate driver for enhanced control over lighting intensity
Designed with a wide beam angle of 180° for even light distribution
High efficacy at 75 lm/W which ensuring low energy consumption while maximising brightness
Offers RGBW colour mixing capabilities, allowing for a vast palette of colours
IP00 protection rating, suitable for indoor applications
Easy installation with its adhesive backing, enabling quick setup
Robust design with a low height which making it discreet for various mounting options
No need for direct connection to mains voltage, promoting safe installation in multiple settings
Related links
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 25V Blue Red 2700K Colour Temp, 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V Multicolour LED Strip 10 m Length
- Radium 24V White LED Strip 10 m Length
- PowerLED 24V Blue Red 2700K Colour Temp, 5 m Length
