Radium 24V White LED Strip, 2700K Colour Temp, 5 m Length
- RS Stock No.:
- 711-439
- Mfr. Part No.:
- RSTA4255
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£37.63
(exc. VAT)
£45.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.63 |
*price indicative
- RS Stock No.:
- 711-439
- Mfr. Part No.:
- RSTA4255
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 890lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | 1000ZP EH | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 890lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series 1000ZP EH | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip designed for versatile lighting applications, offering a seamless and efficient solution for both residential and commercial spaces. This flexible LED strip provides an impressive light output of 890 lumens per metre, with a warm white colour temperature of 2700K, Ideal for creating a welcoming atmosphere. Engineered for durability, it boasts a lifespan of up to 50,000 hours, ensuring long-term performance without frequent replacements. The integrated adhesive backing simplifies installation, making it easy to mount on various surfaces, while its compatibility with dimmers allows for customised lighting control tailored to your preferences.
Flexible design allows for easy installation in diverse settings
Equipped with a high luminous efficacy of 89 lm/W which ensuring energy efficiency
Dimmable functionality provides adjustable brightness for any occasion
Two-pole configuration supports versatile applications and setups
IP20 rating safeguards the product for indoor use in dry locations
Eco-friendly construction adheres to energy label standards of G
Built to operate within a temperature range of -30°C to +50°C which making it suitable for varying environments
Contains 480 LEDs per metre for consistent and uniform light distribution
Adhesive backing enables quick and easy mounting on most surfaces
Robust construction prevents mechanical damage while maintaining aesthetic appeal
Related links
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 25V Blue Red 2700K Colour Temp, 5 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
