Radium 24V White LED Strip, 2700K Colour Temp, 10 m Length

Image representative of range

Subtotal (1 unit)*

£78.21

(exc. VAT)

£93.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.21

*price indicative

RS Stock No.:
711-436
Mfr. Part No.:
RSTA4250
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

10m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

80

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

7W

Typical Luminous Flux lm/m

945lm/m

Flexible/Rigid

Flexible

LED Pitch

12.5mm

Standards/Approvals

IEC

Series

1000 EH

COO (Country of Origin):
CN
The Radium LED Strip is an innovative lighting solution designed to enhance both functionality and aesthetics in various settings. This flexible linear LED module offers a luminous output of 945 lumens per metre, providing bright and efficient illumination with exceptional energy efficacy rated at 135 lm/W. With a warm colour temperature of 2700 K and a high Colour Rendering Index (CRI) of 90, this LED strip ensures that colours appear true to life, making it Ideal for residential, commercial, or creative applications. Additionally, the IP20 rating ensures that it is suitable for indoor use, allowing for versatile placements in any space where aesthetic lighting is desired.

Dimmable with an appropriate driver, allowing for customizable lighting environments

Lightweight design at just 243 g which making installation hassle-free

Self-adhesive backing for easy application on various surfaces

Average lifespan of 50,000 hours, providing long-term reliability

Gradable capabilities make it adaptable for different lighting requirements

Saves energy with a maximum system performance of 70 W

Includes a flat connector for easy setup and use

Robust construction to withstand temperatures from -30 °C to +80 °C which ensuring durability

Equipped with 80 LEDs per metre for uniform light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy