Radium 24V White LED Strip, 3000K Colour Temp, 3 m Length

Subtotal (1 unit)*

£41.47

(exc. VAT)

£49.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.47

*price indicative

RS Stock No.:
711-452
Mfr. Part No.:
RSTA4293
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

3m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

168

Colour Temperature

3000K

IP Rating

IP20

Power Per Metre

10W

Typical Luminous Flux lm/m

910lm/m

Flexible/Rigid

Flexible

LED Pitch

11.9mm

Series

Easy Connect

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Radium LED Strip is a versatile lighting solution that combines modern LED technology with warm dimming capabilities. Designed to enhance ambient settings, this flexible strip emits a luminous flux of 910 lm/m, making it Ideal for various applications, from home décor to commercial lighting. With a colour temperature range of 1900 to 3000K, it allows users to create the perfect mood for any occasion. Its efficiency of 91 lm/W ensures optimal performance while consuming minimal energy, making it a sustainable choice for environmentally conscious consumers. Whether mounted in profiles or used standalone, this LED strip delivers both quality and aesthetic appeal.

Gradable and dimmable with an appropriate driver for customised lighting control

High efficacy at 91 lm/W promotes energy savings without sacrificing brightness

Built with 168 LEDs per metre which ensuring consistent light distribution throughout the strip

Protection class IP20, suitable for indoor applications where moisture exposure is limited

Self-adhesive backing facilitates easy installation on various surfaces

Long lifespan of 50,000 hours ensures reduced maintenance and replacement costs

Operates within a temperature range of -30 °C to +80 °C for reliable performance in diverse environments

Individual segments are 83.33 mm long which making them easy to cut and customise to fit specific spaces

Equipped with a flat plug connection and 250 mm lead for convenient electrical integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy