Inventronics IP20 1 Output LED Driver, 54V, 18.9 W, 350mA LED Driver
- RS Stock No.:
- 907-109
- Mfr. Part No.:
- EM-FIT-18/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.16 |
| 10 - 49 | £4.04 |
| 50 - 99 | £3.91 |
| 100 + | £3.37 |
*price indicative
- RS Stock No.:
- 907-109
- Mfr. Part No.:
- EM-FIT-18/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 18.9W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 54V | |
| Driver Current | 350mA | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 18.9W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 54V | ||
Driver Current 350mA | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics linear constant current driver designed to provide reliable and efficient energy output for various lighting applications. This device ensures enhanced safety and performance for optimal operation.
Supplies a voltage range of 220 to 240 V for versatile applications
Offers a lifetime of 50,000 hours at maximum temperature
Features low total harmonic distortion of less than 10% at full load
Related links
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 17.85 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
