Inventronics IP20 1 Output LED Driver, 51V, 61.2 W, 1.2A LED Driver

Get a bulk buy discount

Add 10 more to save £1.80

View bulk pricing options

Subtotal (1 unit)*

£5.91

(exc. VAT)

£7.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.91-
10 - 49£5.73£1.80
50 - 99£5.56£17.50
100 +£4.79£112.00

*price indicative

RS Stock No.:
907-120
Mfr. Part No.:
EM-FIT-60/220-240/1A2-CS-L-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

51V

Maximum Output Power

61.2W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Terminal

IP Rating

IP20

Driver Current

1.2A

LED Voltage

51V

Series

EM FIT

Number of Outputs

1

Standards/Approvals

ENEC

Primary Type

Constant Current LED driver

Power Dissipation

4.6W

COO (Country of Origin):
CN
The Inventronics highly efficient constant current driver designed for linear and area lighting applications, ensuring performance and reliability across various settings.

Supports input voltage of 220 to 240V with a frequency of 0/50/60Hz

Offers flexible current setting options with DIP switch for enhanced adaptability

Features low THD of less than 10% at full load, improving overall light quality

Constructed with a slim and Durable metal housing, measuring 30x21mm

Designed for a lifespan of up to 50,000 hours, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy