Inventronics IP20 1 Output LED Driver, 120V, 42 W, 350mA LED Driver
- RS Stock No.:
- 907-110
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.82 |
| 10 - 49 | £4.68 |
| 50 - 99 | £4.53 |
| 100 + | £3.90 |
*price indicative
- RS Stock No.:
- 907-110
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 120V | |
| Maximum Output Power | 42W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Driver Current | 350mA | |
| LED Voltage | 120V | |
| Series | EM FIT | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 3.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 120V | ||
Maximum Output Power 42W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Driver Current 350mA | ||
LED Voltage 120V | ||
Series EM FIT | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 3.5W | ||
- COO (Country of Origin):
- CN
The Inventronics technical lighting constant current driver designed for linear and area lighting applications, ensuring reliable performance in various environments.
Input voltage range of 220 to 240 V with low THD under 10%
Compact white metal housing measuring 30 x 21 mm for versatile installation
Offers flexible current settings via DIPswitch, accommodating up to four different outputs
High operational efficiency with a maximum output power of 42 W
Built-in protections enhance safety against overloads and short circuits
Related links
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 17.85 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 40 V, 42 W Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
