Inventronics IP20 1 Output LED Driver, 51V, 81.6 W, 1.6A LED Driver
- RS Stock No.:
- 907-121
- Mfr. Part No.:
- EM-FIT-75/220-240/1A6-CS-L-G3
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.36 |
| 10 - 49 | £6.17 |
| 50 - 99 | £5.98 |
| 100 + | £5.15 |
*price indicative
- RS Stock No.:
- 907-121
- Mfr. Part No.:
- EM-FIT-75/220-240/1A6-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 51V | |
| Product Type | LED Driver | |
| Maximum Output Power | 81.6W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 51V | |
| Driver Current | 1.6A | |
| Series | EM FIT | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 8.9W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 51V | ||
Product Type LED Driver | ||
Maximum Output Power 81.6W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 51V | ||
Driver Current 1.6A | ||
Series EM FIT | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 8.9W | ||
- COO (Country of Origin):
- CN
The Inventronics constant current driver designed for reliable luminaire operation, offering non-dimmable functionality with a Compact and efficient form factor.
Low total harmonic distortion less than 10% at full load for enhanced energy efficiency
Flexible current setting through DIP switch for tailored application needs
Compact dimensions of 280.0 mm length and 30.0 mm width facilitate easy installation
Optimised for a nominal output power range of 35.1 to 81.6 W for versatile lighting applications
Related links
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
- Inventronics IP20 1 Output LED Driver 17.85 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 54 V, 75.2 W Non-Dimmable ICUTRONIC
