Inventronics IP20 1 Output LED Driver, 216V, 75.6 W, 550mA LED Driver

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.65-
10 - 49£5.483%
50 - 99£5.316%
100 +£4.5818%

*price indicative

RS Stock No.:
907-112
Mfr. Part No.:
EM-FIT-75/220-240/550-D-CS-L-G3
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

216V

Product Type

LED Driver

Maximum Output Power

75.6W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Terminal

IP Rating

IP20

Driver Current

550mA

LED Voltage

216V

Standards/Approvals

ENEC

Number of Outputs

1

Series

EM FIT

Primary Type

Constant Current LED driver

Power Dissipation

4W

COO (Country of Origin):
CN
The Inventronics control gear designed for linear and area constant current applications, providing reliable and efficient power management for LED modules under various operational conditions.

Fixed output with low total harmonic distortion less than 10% at full load

High efficiency rated at 92.5% at full load with built-in overload protections

Slim white metal housing measures 30 x 21 mm, facilitating Compact installations

Flexible current settings via DIPswitch, allowing adjustment between four current options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy