Inventronics IP20 1 Output LED Driver, 51V, 17.85 W, 350mA LED Driver
- RS Stock No.:
- 907-117
- Mfr. Part No.:
- EM-FIT-18/220-240/350-CS-L-G3
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.82 | - |
| 10 - 49 | £4.68 | 2% |
| 50 - 99 | £4.53 | 6% |
| 100 + | £3.90 | 19% |
*price indicative
- RS Stock No.:
- 907-117
- Mfr. Part No.:
- EM-FIT-18/220-240/350-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 51V | |
| Product Type | LED Driver | |
| Maximum Output Power | 17.85W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| LED Voltage | 51V | |
| Driver Current | 350mA | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 1.9W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 51V | ||
Product Type LED Driver | ||
Maximum Output Power 17.85W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
LED Voltage 51V | ||
Driver Current 350mA | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 1.9W | ||
- COO (Country of Origin):
- CN
The Inventronics driver provides reliable constant current solutions for various lighting applications, delivering efficient performance and operational stability for linear and area lighting needs.
Small, slim metal housing measures just 30 x 21 mm, optimising space
Flexible current settings are available via a DIP switch for tailored performance
Provides high efficiency of 88% at full load, ensuring energy savings
Related links
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1.6A Non-Dimmable LED Driver
