Inventronics IP20 1 Output LED Driver, 54V, 18.9 W, 350mA LED Driver
- RS Stock No.:
- 907-113
- Mfr. Part No.:
- EM-FIT-18/220-240/350-D-CS-L-CCT
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save £1.50
View bulk pricing optionsSubtotal (1 unit)*
£4.93
(exc. VAT)
£5.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.93 | - |
| 10 - 49 | £4.78 | £1.50 |
| 50 - 99 | £4.63 | £15.00 |
| 100 + | £3.99 | £94.00 |
*price indicative
- RS Stock No.:
- 907-113
- Mfr. Part No.:
- EM-FIT-18/220-240/350-D-CS-L-CCT
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 18.9W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 54V | |
| Driver Current | 350mA | |
| Standards/Approvals | ENEC | |
| Series | EM FIT | |
| Number of Outputs | 1 | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 18.9W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 54V | ||
Driver Current 350mA | ||
Standards/Approvals ENEC | ||
Series EM FIT | ||
Number of Outputs 1 | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant current LED driver offers reliable power supply for various lighting applications. Designed specifically for linear and area lighting, it ensures high efficiency and safety with features such as overload and short-circuit protection.
Operates with a supply voltage of 220 to 240 V and 50/60 Hz for versatile compatibility
Offers a lifetime of 50,000 hours at maximum case temperature for extended reliability
Boasts a small and slim white metal housing for discreet installation
Related links
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 17.85 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable
- Inventronics IP20 2 Output LED Driver 44 W, 1.05A LED Driver
- Inventronics IP20 2 Output LED Driver 34 W, 850mA LED Driver
