Inventronics IP20 2 Output LED Driver, 42V, 44 W, 1.05A LED Driver
- RS Stock No.:
- 907-081
- Mfr. Part No.:
- EM-FIT-44/220-240/1A05-DS-C-CCT
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.36 |
| 10 - 49 | £6.17 |
| 50 - 99 | £5.98 |
| 100 + | £5.15 |
*price indicative
- RS Stock No.:
- 907-081
- Mfr. Part No.:
- EM-FIT-44/220-240/1A05-DS-C-CCT
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 44W | |
| Input Voltage | 240V | |
| Mount Type | Basic | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A | |
| LED Voltage | 42V | |
| Number of Outputs | 2 | |
| Standards/Approvals | ENEC | |
| Series | EM FIT | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 4.4W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 44W | ||
Input Voltage 240V | ||
Mount Type Basic | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A | ||
LED Voltage 42V | ||
Number of Outputs 2 | ||
Standards/Approvals ENEC | ||
Series EM FIT | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 4.4W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver offers reliable performance in various lighting applications, combining high efficiency with a fixed output functionality to ensure optimal operation in indoor environments.
Operates on supply voltage of 220 to 240 V with a nominal input current of 0.22 A
CCT selection via switch allows for versatile lighting options
Delivers maximum output power of 44 W with a nominal output current range from 450 to 1050 mA
Features high efficiency and low total harmonic distortion for improved energy management
Related links
- Inventronics IP20 2 Output LED Driver 34 W, 850mA LED Driver
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 18.9 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
