Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 7 W(50 W), 3000K, White, Reflector shape
- RS Stock No.:
- 768-047
- Mfr. Part No.:
- 145513
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.33 |
*price indicative
- RS Stock No.:
- 768-047
- Mfr. Part No.:
- 145513
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 7W | |
| Current | 38mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | BaiSpot LED MV PAR | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 80lm | |
| Lifespan | 15000h | |
| Diameter | 62mm | |
| Length | 78mm | |
| Viewing Angle | 40 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 7W | ||
Current 38mA | ||
Incandescent Equivalent Wattage 50W | ||
Series BaiSpot LED MV PAR | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 80lm | ||
Lifespan 15000h | ||
Diameter 62mm | ||
Length 78mm | ||
Viewing Angle 40 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Spot offers a high-efficiency lighting solution designed for versatility and performance, providing directed illumination with significant energy savings and a long lifespan.
Luminous flux of 560 lumens, delivering effective brightness
Energy-efficient 7W power utilization, replacing traditional 50W halogen alternatives
Average lifetime of 15,000 hours, reducing the need for frequent replacements
Related links
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 8.6 W(75 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
