Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W), 3000K, White, Reflector shape
- RS Stock No.:
- 768-005
- Mfr. Part No.:
- 146022
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.36 |
*price indicative
- RS Stock No.:
- 768-005
- Mfr. Part No.:
- 146022
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU5.3 | |
| Power | 5W | |
| Current | 210mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | BaiSpot LED LV GU5.3 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 28V | |
| Luminous Flux | 520lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 50mm | |
| Viewing Angle | 38 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU5.3 | ||
Power 5W | ||
Current 210mA | ||
Incandescent Equivalent Wattage 50W | ||
Series BaiSpot LED LV GU5.3 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 28V | ||
Luminous Flux 520lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 50mm | ||
Viewing Angle 38 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Reflector is an energy-efficient lighting solution designed to provide directed illumination, Ideal for ceiling or wall applications. Its Compact design makes it easily interchangeable with traditional halogen options.
Compatible with both AC and DC voltage sources ranging from 24V to 28V
Constructed with a prism glass cover, offering a unique light dispersion
Related links
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5.4 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 7 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
