Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W), 4000K, White, Reflector shape
- RS Stock No.:
- 768-049
- Mfr. Part No.:
- 145515
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£9.77
(exc. VAT)
£11.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.77 |
*price indicative
- RS Stock No.:
- 768-049
- Mfr. Part No.:
- 145515
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 13W | |
| Current | 65mA | |
| Incandescent Equivalent Wattage | 100W | |
| Series | BaiSpot LED MV PAR | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 77lm | |
| Lifespan | 15000h | |
| Diameter | 95mm | |
| Length | 96mm | |
| Viewing Angle | 40 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 13W | ||
Current 65mA | ||
Incandescent Equivalent Wattage 100W | ||
Series BaiSpot LED MV PAR | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 77lm | ||
Lifespan 15000h | ||
Diameter 95mm | ||
Length 96mm | ||
Viewing Angle 40 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Spot is a high-efficiency lighting solution designed to provide focused illumination. Ideal for ceiling or wall mounting, this dimmable Lamp enhances your spaces with bright, energy-saving light.
IP65 rating ensures protection against dust and water, suitable for outdoor use
Long average lifespan of 15,000 hours reduces replacement frequency
Energy consumption of only 13 kWh over 1000 hours enhances efficiency
Related links
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 13 W(100 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 8.6 W(75 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 7 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 15 W(120 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
