RS PRO GU10 LED Lamp 2.5 W(2.5 W), 2700K, White, Circular shape

Image representative of range

Subtotal (1 unit)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.03

*price indicative

RS Stock No.:
733-493
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Lamp

Lamp Base/Socket

GU10

Power

2.5W

Current

271mA

Incandescent Equivalent Wattage

2.5W

Dimmable

No

Lamp Shape

Circular

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

210lm

Diameter

50mm

Lifespan

50000h

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

Length

53mm

COO (Country of Origin):
CN

RS PRO 2.5W LED Lamp GU10


The RS PRO 2.5W LED Lamp with a GU10 base is designed to provide efficient lighting with a low power consumption of just 2.5 watts. Ideal for replacing traditional incandescent bulbs, it offers a warm white light at 2700 K, making it suitable for various indoor environments.

Features and Benefits


Colour Temperature: Provides a warm white light at 2700 K for a cosy atmosphere.
Luminous Flux: Delivers 210 lumens for bright and effective illumination.
Lifespan: Offers a long lifespan of 50000 hours, reducing the need for frequent replacements.
Power Consumption: Operates at a low power of 2.5 watts, saving energy costs.
Voltage: Compatible with 240 V systems, suitable for standard installations.
Lamp Base: Features a GU10 base for easy installation and replacement.
Standards Compliance: Meets BS EN 60598-1, EMC, LVD, and RoHS standards for safety and quality assurance.

Applications


Residential lighting
Commercial lighting
Hospitality lighting
Retail lighting

Additional Information


Not dimmable
Circular lamp shape with a diameter of 50 mm and length of 53 mm
Equivalent to a 2.5 W incandescent bulb

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy