Bailey Electric Low voltage LED spot GU10 LED Lamp 4 W(50 W), 2700K, White, Reflector shape
- RS Stock No.:
- 767-995
- Mfr. Part No.:
- 145032
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£8.14
(exc. VAT)
£9.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.14 |
*price indicative
- RS Stock No.:
- 767-995
- Mfr. Part No.:
- 145032
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Lamp | |
| Power | 4W | |
| Current | 165mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | Low voltage LED spot | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 28V | |
| Luminous Flux | 345lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 58mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 30 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GU10 | ||
Product Type LED Lamp | ||
Power 4W | ||
Current 165mA | ||
Incandescent Equivalent Wattage 50W | ||
Series Low voltage LED spot | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 28V | ||
Luminous Flux 345lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 58mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 30 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a professional-grade low-voltage spotlight often used in specialized environments like maritime and shipping applications. This energy-efficient Lamp functions as a direct 50W halogen replacement.
Operating voltage range from 24 V to 28 V AC/DC
Beam angle of 30°
Related links
- Bailey Electric Low voltage LED spot GU10 LED Lamp 4 W(50 W) White, Reflector shape
- Bailey Electric Ecobasic LED spot GU10 LED Lamp 2.4 W(35 W) White, Reflector shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Ecobasic LED Spot GU10 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
