RS PRO GU10 LED Lamp 2.5 W(2.5 W), 3000K, White, Circular shape

Image representative of range

Subtotal (1 unit)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.03

*price indicative

RS Stock No.:
733-494
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Base/Socket

GU10

Product Type

LED Lamp

Power

2.5W

Current

271mA

Incandescent Equivalent Wattage

2.5W

Dimmable

No

Lamp Shape

Circular

Colour Temperature

3000K

Colour

White

Voltage

240V

Luminous Flux

210lm

Diameter

50mm

Lifespan

50000h

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

Length

53mm

COO (Country of Origin):
CN

RS PRO 2.5W LED Lamp, GU10 Base


The RS PRO 2.5W LED Lamp with a GU10 base is designed for efficient lighting solutions, providing a warm white illumination at 3000 K. Ideal for both residential and commercial environments, this LED lamp offers a long lifespan and energy savings compared to traditional incandescent bulbs.

Features and Benefits


Luminous Flux: Delivers 210 lumens for bright and effective lighting.
Lifespan: Offers up to 50000 hours of operation, reducing the need for frequent replacements.
Energy Efficient: Consumes only 2.5 Watts of power, equivalent to a 2.5W incandescent bulb.
Voltage Compatibility: Operates at 240 V, suitable for standard electrical systems.
Standards Compliance: Meets BS EN 60598-1, EMC, LVD, and RoHS standards for safety and quality.

Applications


Residential lighting
Commercial lighting
Accent lighting

Additional Information


Lamp Base: GU10 socket for easy installation.
Colour Temperature: Provides a warm white light at 3000 K.
Non-Dimmable: Fixed brightness level for consistent lighting.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy