Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XL 1 EA
- RS Stock No.:
- 792-075
- Mfr. Part No.:
- CCCMJ/002310/GN4
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£95.21
(exc. VAT)
£114.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.21 |
*price indicative
- RS Stock No.:
- 792-075
- Mfr. Part No.:
- CCCMJ/002310/GN4
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with hood offers robust protection for a variety of chemical handling operations. Constructed from Durable PVC, it ensures safety and comfort while working in hazardous environments.
Double Storm facing Velcro closure enhances protection
Ring-pull zip facilitates easy donning and doffing while wearing gloves
Elasticated wrists ensure a secure and snug fit
Stitched and high-frequency welded seams for durability
Tested to EN 14605 and ASTM F903 for reliability
