Timeguard 4-Pole Surface Mount Isolator Switch -, IP65, 32A
- RS Stock No.:
- 275-4708
- Mfr. Part No.:
- IS4N-32
- Brand:
- Timeguard
Subtotal (1 unit)*
£35.71
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 80 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.71 |
*price indicative
- RS Stock No.:
- 275-4708
- Mfr. Part No.:
- IS4N-32
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Grey, Black | |
| Terminal Type | Quick Connect | |
| Switching Current | 32A | |
| Series | IS4N-32 | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 140mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 100mm | |
| Depth | 99.5mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Grey, Black | ||
Terminal Type Quick Connect | ||
Switching Current 32A | ||
Series IS4N-32 | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 140mm | ||
Standards/Approvals CE, UKCA | ||
Width 100mm | ||
Depth 99.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard weather safe rotary isolator switch has interlocked front cover that can only be removed when in OFF position. Switch can be removed from DIN rail assembly allowing quick and easy first fix.
On load switch disconnectors
Lockable switch prevents tampering
Tough durable thermoplastic construction
Cable entry knockouts on enclosures
Related links
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 0-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
