Timeguard 4-Pole Surface Mount Isolator -, IP66, 32A
- RS Stock No.:
- 763-821
- Mfr. Part No.:
- IS4N-32AC
- Brand:
- Timeguard
Subtotal (1 unit)*
£26.67
(exc. VAT)
£32.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.67 |
*price indicative
- RS Stock No.:
- 763-821
- Mfr. Part No.:
- IS4N-32AC
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Isolator | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Series | Weathersafe | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 95mm | |
| Standards/Approvals | EN 60947-3 | |
| Depth | 110mm | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Isolator | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Series Weathersafe | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 95mm | ||
Standards/Approvals EN 60947-3 | ||
Depth 110mm | ||
Length 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard rotary isolator switch is designed for reliable toggling of equipment in various AC applications, providing superior protection and ease of use for electrical systems.
Equipped with interlocking front covers for added safety when switching off
Lockable design prevents tampering for enhanced security
Rated IP66 for superior protection against dust and water ingress
Related links
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 3-Pole Surface Mount Isolator - 32A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 40A
- Timeguard 4-Pole Surface Mount Isolator - 100A
- Timeguard 4-Pole Surface Mount Isolator - 20A
