Timeguard 3-Pole Surface Mount Isolator -, IP66, 32A
- RS Stock No.:
- 763-819
- Mfr. Part No.:
- IS3N-32AC
- Brand:
- Timeguard
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 21 October 2026
- Plus 15 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 763-819
- Mfr. Part No.:
- IS3N-32AC
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Poles | 3 | |
| Product Type | Isolator | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Series | Weathersafe | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60947-3 | |
| Width | 95mm | |
| Length | 190mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Poles 3 | ||
Product Type Isolator | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Series Weathersafe | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60947-3 | ||
Width 95mm | ||
Length 190mm | ||
Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timeguard 3-pole rotary isolator switch is designed for effective electric current control, ensuring safety and compliance in various installations.
Features 20, 32, 40, 63, and 100 Amp versions to suit diverse needs
Equipped with an IP66 rating for robust protection against dust and water
On-load switch disconnectors enable safe operation under load conditions
Lockable switch design prevents unauthorised access and tampering
Easily removable switch module simplifies first fix setups
Related links
- Timeguard 4-Pole Surface Mount Isolator - 32A
- Timeguard 3-Pole Surface Mount Isolator - 20A
- Timeguard 2-Pole Surface Mount Isolator - 32A
- Timeguard 2-Pole Surface Mount Isolator - 16A
- Timeguard 4-Pole Surface Mount Isolator - 16A
- Timeguard 2-Pole Surface Mount Isolator - 25A
- Timeguard 4-Pole Surface Mount Isolator - 63A
- Timeguard 4-Pole Surface Mount Isolator - 25A
