Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 18.5 kW
- RS Stock No.:
- 254-396
- Mfr. Part No.:
- 233994 P1-32/I1-RT
- Brand:
- Eaton
Subtotal (1 unit)*
£71.04
(exc. VAT)
£85.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.04 |
*price indicative
- RS Stock No.:
- 254-396
- Mfr. Part No.:
- 233994 P1-32/I1-RT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 18.5kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Width | 80mm | |
| Length | 107mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Switching Power 18.5kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Width 80mm | ||
Length 107mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton penultimate on-off switch epitomises precision engineering, designed for seamless integration into various applications. With its robust three-pole configuration, it ensures reliable performance up to 32 A, making it an essential partner for industrial operations that demand safety and efficiency. The emergency-stop function uplifts worker safety by allowing rapid disconnection in critical situations, while its surface mounting feature offers versatility in installation. Constructed with high-quality materials, the switch meets rigorous standards for corrosion resistance and electromagnetic compatibility, thereby promising durability in demanding environments. Notably, compliance with various international safety standards underscores its dependability across different industries, making it a go-to solution for panel builders and professionals alike.
Emergency-switching off function enhances workplace safety
Surface mounting enables easy installation in diverse settings
Three-pole design provides reliable circuit control
Constructed to withstand harsh environmental conditions
Designed to comply with international safety standards for added peace of mind
Compact dimensions facilitate seamless integration into existing layouts
High resistance to corrosion ensures longevity in challenging applications
Effective performance at operating temperatures from -25°C to 40°C
Red thumb grip and yellow front plate improve visibility and accessibility
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 260A, 18.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 18.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW




