Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 254-394
- Mfr. Part No.:
- 233990 P1-32/I1/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
£82.59
(exc. VAT)
£99.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.59 |
*price indicative
- RS Stock No.:
- 254-394
- Mfr. Part No.:
- 233990 P1-32/I1/SVB-SW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 115mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Length | 137mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 115mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Length 137mm | ||
Width 80mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P1 main switch is designed with precision to ensure operational excellence in demanding applications. With a robust 32 A capacity, it features a surface mounting design ideal for various industrial environments. Its three-pole configuration provides enhanced power management while the integrated STOP function ensures quick and safe disconnections. Key safety certifications, including IEC/EN standards, underline the reliability of this device. Housed in a durable enclosure, it promises longevity and resilience against harsh conditions. The unique combination of a black rotary handle and a locking ring not only offers enhanced control but also secures your operational setup. This switch is perfect for panel builders seeking dependable performance, ensuring infrastructure efficiently meets regulatory demands.
Robust design ensures excellent performance in industrial settings
Three-pole configuration supports effective power management
Integrated STOP function provides immediate disconnection for safety
Surface mounting allows for flexible installation options
Durable enclosure protects against environmental challenges
Black rotary handle offers intuitive control and locking capability
Compliant with major safety standards for peace of mind
Designed specifically for use in various electrical applications
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW




