Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 18.5 kW
- RS Stock No.:
- 254-289
- Mfr. Part No.:
- 222867 T3-3-15259/I2/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
£136.82
(exc. VAT)
£164.18
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | £136.82 |
*price indicative
- RS Stock No.:
- 254-289
- Mfr. Part No.:
- 222867 T3-3-15259/I2/SVB
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | Moeller | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 206mm | |
| Hazardous Area Certification | No | |
| Length | 135mm | |
| Standards/Approvals | VDE 0660, UL NLRV, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA UL E36332, CSA Class No.:3211-07, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | |
| Width | 187mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series Moeller | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 206mm | ||
Hazardous Area Certification No | ||
Length 135mm | ||
Standards/Approvals VDE 0660, UL NLRV, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA UL E36332, CSA Class No.:3211-07, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | ||
Width 187mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 22 kW




