Eaton Variable Speed Drive, 1.5 kW, 3 Phase, VFD DC1 Series 480V ac 4.1 A
- RS Stock No.:
- 253-354
- Mfr. Part No.:
- 199431 DC1-344D1FN-A66OE1
- Brand:
- Eaton
Subtotal (1 unit)*
£651.80
(exc. VAT)
£782.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £651.80 |
*price indicative
- RS Stock No.:
- 253-354
- Mfr. Part No.:
- 199431 DC1-344D1FN-A66OE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 4.1A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | Variable Frequency | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-3, CSA-C22.2 No. 14, UL, CE, UL 508C, IEC/EN 61800-5-1, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 4.1A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Drive Type Variable Frequency | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-3, CSA-C22.2 No. 14, UL, CE, UL 508C, IEC/EN 61800-5-1, EAC | ||
- COO (Country of Origin):
- GB
The Eaton DC1 Variable Frequency Drive is a 400 V AC, 3-phase unite, 4.1 A, 1.5 kW, is a compact and efficient solution for controlling motor speed in various industrial applications. With an IP66/NEMA 4X rating, it is well-suited for use in harsh environments, providing protection against dust and water ingress. The drive includes a radio interference suppression filter to minimize electromagnetic disturbance, ensuring smooth operation in sensitive settings. The 7-digit display assembly offers clear visibility of drive parameters, facilitating easy monitoring and adjustments.
Finger and back of hand proof
Protection against direct contact
PCB protection and UV resistance
Related links
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 4.1 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 240V ac 7 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 240V ac 7 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V 18 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 9.5 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 14 A


