Eaton Variable Speed Drive, 1.5 kW, 3 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-629
- Mfr. Part No.:
- 199432 DC1-344D1FN-A6SOE1
- Brand:
- Eaton
Subtotal (1 unit)*
£752.40
(exc. VAT)
£902.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £752.40 |
*price indicative
- RS Stock No.:
- 251-629
- Mfr. Part No.:
- 199432 DC1-344D1FN-A6SOE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Overall Length | 162mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Asynchronous Motor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 161mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 162mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Overall Length 162mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Asynchronous Motor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 161mm | ||
Standards/Approvals RoHS | ||
Overall Depth 162mm | ||
- COO (Country of Origin):
- GB
The Eaton variable frequency drive is expertly designed for seamless operation in diverse industrial environments. Boasting a robust construction with an IP66/NEMA 4X rating, it withstands harsh conditions while ensuring optimal performance. The device supports a rated operational voltage of 400 V AC in a three-phase system and operates with an impressive efficiency of 97%. It facilitates smooth control of motor speed and torque, tailored to suit the needs of internally and externally ventilated asynchronous motors. Integrated features such as a radio interference suppression filter and a seven-digit display assembly enhance usability and ensure longevity. This drive stands out with local control options, providing versatility in various applications while maintaining operational reliability.
Offers advanced parameterisation capabilities through keypad and mobile applications
Designed for enhanced electromagnetic compatibility, making it suitable for sensitive environments
Supports multiple communication interfaces, including Modbus RTU and CANopen for flexible connectivity
Engineered for remarkable temperature resilience, operating efficiently in extreme conditions
Equipped with additional PCB protection to safeguard against environmental threats
Fitted with a UV-resistant exterior that prolongs its lifespan in outdoor installations
Provides comprehensive overload management capabilities to protect connected devices
Features a user-friendly interface for easy configuration and monitoring
Facilitates vertical mounting, optimising space utilisation in compact setups
Related links
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10 V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10 V 36 A


