Eaton Variable Speed Drive, 4 kW, 3 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-038
- Mfr. Part No.:
- 199438 DC1-349D5FB-A6SOE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,020.69
(exc. VAT)
£1,224.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,020.69 |
*price indicative
- RS Stock No.:
- 251-038
- Mfr. Part No.:
- 199438 DC1-349D5FB-A6SOE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| Overall Length | 182mm | |
| IP Rating | IP66 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 188mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
Overall Length 182mm | ||
IP Rating IP66 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 188mm | ||
Standards/Approvals RoHS | ||
Overall Depth 182mm | ||
- COO (Country of Origin):
- GB
The Eaton DC1 Variable Frequency Drive with 9.5 A and 4 kW output is designed for demanding industrial applications. It features an IP66/NEMA 4X enclosure, providing robust protection against dust and water ingress, ensuring reliable performance in harsh environments. The integrated radio interference suppression filter minimizes electrical noise, while the brake chopper optimizes energy recovery and braking efficiency. Equipped with a 7-digit display assembly for easy monitoring, it also includes local controls for convenient operation and adjustment directly at the device.
Finger and back of hand proof
Protection against direct contact
PCB protection and UV resistance
Related links
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A



