Eaton Variable Speed Drive, 4 kW, 3 Phase, VFD DC1 Series 480 V ac 9.5 A

Subtotal (1 unit)*

£836.68

(exc. VAT)

£1,004.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£836.68

*price indicative

RS Stock No.:
253-357
Mfr. Part No.:
199437 DC1-349D5FB-A66OE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Variable Speed Drive

Power Rating

4kW

Number of Phases

3

Maximum Output Current

9.5A

Series

VFD DC1

IP Rating

IP66

Overall Length

182mm

Minimum Supply Voltage

380V ac

Output Frequency

500Hz

Maximum Supply Voltage

480V ac

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-20°C

Compatible Motor Type

AC Motor

Maximum Operating Temperature

40°C

Standards/Approvals

CE by UL for use in Canada, CSA-C22.2 No. 14, cUL, IEC/EN 61800-2, IEC/EN 61800-3, IEC/EN61800-5, IEC/EN 61800-5-1, NMMS7, RCM, U, UL 508C, UL E172143, UL NMMS, UL Report Applies to both US and Canada

Overall Width

257mm

Overall Depth

188mm

COO (Country of Origin):
GB
The Eaton DC1 Variable Frequency Drive offers advanced motor control in demanding industrial environments. With an IP66/NEMA 4X rating, it is fully protected against dust and water, ensuring reliable operation even in harsh conditions. The built-in radio interference suppression filter minimizes electromagnetic disruptions, while the brake chopper enables efficient energy recovery and smooth braking. A 7-digit display assembly provides clear, real-time monitoring of critical parameters, ensuring optimal performance and easy configuration adjustments.

Finger and back of hand proof

Protection against direct contact

PCB protection and UV resistance

Related links