RS Better World

Eaton Variable Speed Drive, 7.5 kW, 3 Phase, VFD DC1 Series 480V 18 A

Subtotal (1 unit)*

£1,673.35

(exc. VAT)

£2,008.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,673.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
252-079
Mfr. Part No.:
199442 DC1-34018FB-A6SOE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Variable Speed Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

18A

Current Rating

18A

Series

VFD DC1

Mount Type

Vertical

Overall Length

238mm

IP Rating

IP66

Output Frequency

500Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Frequency

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Overall Width

210.5mm

Standards/Approvals

CSA-C22.2 No. 14, CE marking, CUL UkrSEPRO, IEC/EN 61800-2, IEC/EN61800-5, IEC/EN 61800-5-1, ISO 9001, RCM, UL 508C, UL File No.: E172143, UL Listed, UL RoHS

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

238mm

COO (Country of Origin):
GB

Eaton Variable Speed Drive, 7.5kW Power, 18A Current - 199442 DC1-34018FB-A6SOE1


This variable speed drive controls three-phase asynchronous motors for industrial installations, providing adjustable frequency output up to 500 Hz and supporting sensorless vector, U/f and PM motor operation. Designed for vertical mounting in harsh environments, it accepts 380 to 480 V supply and operates between -20°C and 40°C, with IP66/NEMA4X ingress protection and a UV-resistant enclosure for external use.

Features and Benefits:


• 7.5 kW output delivers continuous power for medium drives
• 18 A rated operational current supports 150% overload capability
• 500 Hz maximum output frequency enables extended speed range
• IP66 protection allows operation in wet and dusty sites
• Built-in brake chopper provides controlled deceleration

Applications


• Suitable for pumps in corrosive or wet environments
• Ideal for conveyors requiring a wide speed range
• Used with asynchronous motors in industrial systems
• Suitable for BLDC and PM motor

What communications are available for integration?


It features built-in Modbus RTU, CANopen and OP-Bus (RS485) for control networks.

How is electromagnetic compatibility handled in installations?


The device meets 1st and 2nd environment EMC per EN 61800-3 and supports external suppression filters for longer motor cables.

What thermal and altitude constraints apply to operation?


Rated for ambient temperatures up to 40°C with 1% derating per 100 m above 1000 m, up to 4000 m maximum.

What safety and approvals accompany the unit?


It is certified to IEC/EN 61800 standards and carries UL508C, CSA C22.2 No. 14, CE marking and related listings.

How does the drive manage braking and short-duration currents?


The brake transistor triggers at 780 V DC and braking current is limited to ≤0.6 A (max 6 A for 120 ms) with external resistor options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy