Eaton Variable Speed Drive, 5.5 kW, 3 Phase, VFD DC1 Series 480V 21 A
- RS Stock No.:
- 253-359
- Mfr. Part No.:
- 199440 DC1-34014FB-A6SOE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,476.43
(exc. VAT)
£1,771.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,476.43 |
*price indicative
- RS Stock No.:
- 253-359
- Mfr. Part No.:
- 199440 DC1-34014FB-A6SOE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 21A | |
| Series | VFD DC1 | |
| IP Rating | IP66 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, ISO 9001, IEC/EN61800-5, IEC/EN 61800-5-1, EAC UL Listed IEC/EN 61800-3, RoHS, CSA-C22.2 No. 14, UL 508C, UL IEC/EN 61800-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 21A | ||
Series VFD DC1 | ||
IP Rating IP66 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -20°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, ISO 9001, IEC/EN61800-5, IEC/EN 61800-5-1, EAC UL Listed IEC/EN 61800-3, RoHS, CSA-C22.2 No. 14, UL 508C, UL IEC/EN 61800-2 | ||
- COO (Country of Origin):
- GB
The Eaton variable frequency drive offers an innovative solution for the efficient control of motors in various industrial applications. With its robust design, it is engineered to operate seamlessly in harsh environments, boasting an IP66/NEMA 4X rating that protects it against dust and water ingress. The drive features advanced functionality, including radio interference suppression and an integrated brake chopper, ensuring reliable performance and minimal disturbance. Local controls and a user-friendly 7-digit display assembly make it easy to monitor and adjust settings on the go. A key highlight is its ability to facilitate energy savings, maintaining operational efficiency while accommodating variable load demands. Ideal for three-phase asynchronous motors, it is built to enhance productivity and longevity across various settings.
Robustly designed for operation in challenging environments
Integrated radio interference suppression for enhanced performance
Local controls facilitate easy management and adjustments
7-digit display provides clear visual feedback on operational status
Supports a wide range of motor types, ensuring versatile applications
Optimised for energy efficiency, reducing overall operating costs
Constructed with additional PCB protection for increased durability
User-friendly interface aids in streamlined operations
Compliant with international safety and quality standards
Capable of handling various load demands with ease
Related links
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 14 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 240V ac 24 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V 18 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V 5.8 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 39 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 30 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 46 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V ac 4.1 A


